Print Page
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.700 (CNY49.381) |
| 5+ | CNY41.630 (CNY47.0419) |
| 10+ | CNY39.630 (CNY44.7819) |
| 20+ | CNY38.020 (CNY42.9626) |
| 50+ | CNY36.400 (CNY41.132) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.70 (CNY49.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoV7-1C17D8-002
Order Code1419870
Product RangeV7 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Lever
Contact Voltage DC Nom250V
Product RangeV7 Series
Contact Voltage AC Nom277V
Operating Force Max1.57N
Technical Specifications
Microswitch Type
Miniature
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
277V
Microswitch Actuator
Short Lever
Product Range
V7 Series
Operating Force Max
1.57N
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124