Print Page
981 In Stock
Need more?
981 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.920 (CNY21.3796) |
| 10+ | CNY18.620 (CNY21.0406) |
| 25+ | CNY18.320 (CNY20.7016) |
| 100+ | CNY18.020 (CNY20.3626) |
| 250+ | CNY17.710 (CNY20.0123) |
| 500+ | CNY15.160 (CNY17.1308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.92 (CNY21.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZX10C20A01
Order Code3439200
Product RangeZX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max200mA
Contact Voltage DC Nom60V
Product RangeZX Series
Contact Voltage AC Nom-
Operating Force Max90gf
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
200mA
Product Range
ZX Series
Operating Force Max
90gf
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
60V
Contact Voltage AC Nom
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067