Print Page
1,004 In Stock
Need more?
1004 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.810 (CNY21.2553) |
| 10+ | CNY14.010 (CNY15.8313) |
| 25+ | CNY13.760 (CNY15.5488) |
| 50+ | CNY10.810 (CNY12.2153) |
| 100+ | CNY10.610 (CNY11.9893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.81 (CNY21.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZX10E10C01
Order Code4542113
Product RangeZX Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Lever
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom48VDC
Product RangeZX Series
Alternatives for ZX10E10C01
2 Products Found
Technical Specifications
Microswitch Type
Subminiature
Switch Terminals
Quick Connect
Contact Voltage DC Nom
48VDC
Microswitch Actuator
Leaf Lever
Contact Current Max
100mA
Product Range
ZX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000921