Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102143-2
Order Code132019
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY438.700 (CNY495.731) |
| 5+ | CNY407.720 (CNY460.7236) |
| 10+ | CNY379.940 (CNY429.3322) |
| 25+ | CNY358.100 (CNY404.653) |
| 50+ | CNY353.490 (CNY399.4437) |
| 100+ | CNY339.550 (CNY383.6915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY438.70 (CNY495.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102143-2
Order Code132019
Technical Datasheet
Accessory TypeHousing
For Use WithHTS Heavy Duty Connectors
Connector Shell Size5
Cable Exit Angle90°
Connector Body MaterialAluminium Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Accessory Type
Housing
Connector Shell Size
5
Connector Body Material
Aluminium Body
SVHC
No SVHC (17-Dec-2014)
For Use With
HTS Heavy Duty Connectors
Cable Exit Angle
90°
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16