Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1106437-1
Order Code3394561
Product RangeHA.16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,160.740 (CNY1,311.6362) |
| 5+ | CNY1,114.000 (CNY1,258.820) |
| 10+ | CNY1,069.720 (CNY1,208.7836) |
| 25+ | CNY1,003.260 (CNY1,133.6838) |
| 50+ | CNY835.990 (CNY944.6687) |
| 100+ | CNY743.420 (CNY840.0646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,160.74 (CNY1,311.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HTS
Manufacturer Part No1106437-1
Order Code3394561
Product RangeHA.16
Heavy Duty Connector TypeHood, Bottom Entry
Connector Body MaterialAluminium Alloy Body
Locking TypeSide Clip
Rectangular Shell Size-
For Use WithAMP HTS Series Heavy Inserts & Modules
Product RangeHA.16
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Heavy Duty Connector Type
Hood, Bottom Entry
Locking Type
Side Clip
For Use With
AMP HTS Series Heavy Inserts & Modules
SVHC
To Be Advised
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
-
Product Range
HA.16
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135443