Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1105100-1
Order Code133000
Product RangeHTS
Technical Datasheet
95 In Stock
150 more incoming. You can reserve stock now
95 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY13.910 (CNY15.7183) |
10+ | CNY12.160 (CNY13.7408) |
100+ | CNY10.840 (CNY12.2492) |
500+ | CNY9.010 (CNY10.1813) |
1000+ | CNY8.160 (CNY9.2208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.91 (CNY15.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1105100-1
Order Code133000
Product RangeHTS
Technical Datasheet
Product RangeHTS
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingSilver Plated Contacts
For Use WithHTS Series HE and HA inserts
Wire Size AWG Min18AWG
Contact MaterialCopper
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
HTS
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
18AWG
SVHC
Lead (23-Jan-2024)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
HTS Series HE and HA inserts
Contact Material
Copper
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002