Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1379
Order Code3995062
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,563.450 (CNY1,766.6985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,563.45 (CNY1,766.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1379
Order Code3995062
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max600V
Contact Current AC Max30A
Switch Disconnector Terminal StyleBox Terminal
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsCSA 22.2 No. 14, UL 508
Product Range-
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
30A
Switch Disconnector Mounting Type
Surface Mount
Product Range
-
Contact Voltage AC Max
600V
Switch Disconnector Terminal Style
Box Terminal
Approvals / Standards
CSA 22.2 No. 14, UL 508
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403704