Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No16_MCX-75-2-5/133_NH
Order Code4163370
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.410 (CNY79.5633) |
| 10+ | CNY59.860 (CNY67.6418) |
| 100+ | CNY50.870 (CNY57.4831) |
| 250+ | CNY47.670 (CNY53.8671) |
| 500+ | CNY45.390 (CNY51.2907) |
| 1000+ | CNY43.260 (CNY48.8838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.41 (CNY79.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No16_MCX-75-2-5/133_NH
Order Code4163370
Technical Datasheet
Connector TypeMCX Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance75ohm
Coaxial Cable TypeRG179B, RG187A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 16 MCX-75-2-5/133NH is a straight crimped Coaxial Cable Connector with gold plated brass body, brass center contact, copper beryllium alloy outer contact, PFA/PTFE insulator and copper crimp ferrule, suitable cable type RG_196_A/U, RG_178_B/U. The MCX 75Ω miniature snap-on connector can offer excellent blend of size, weight, durability and performance.
- 2 Dielectric size
- 75Ω Impedance
- ≤6GHz Maximum interface frequency
- -55 to 155°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG179B, RG187A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Alternatives for 16_MCX-75-2-5/133_NH
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592