Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No34_SMA-50-0-1/111_NH
Order Code4163035
Your Part Number
Technical Datasheet
24 In Stock
100 more incoming. You can reserve stock now
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.300 (CNY289.619) |
| 5+ | CNY254.420 (CNY287.4946) |
| 10+ | CNY252.540 (CNY285.3702) |
| 25+ | CNY250.660 (CNY283.2458) |
| 50+ | CNY227.940 (CNY257.5722) |
| 100+ | CNY206.730 (CNY233.6049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.30 (CNY289.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No34_SMA-50-0-1/111_NH
Order Code4163035
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The 34 SMA-50-0-1/111NH is a straight Bulkhead Adapter with SMA jack to SMA jack. It has gold-plated copper beryllium alloy body with centre contact and a PFA/PTFE insulator.
- 50Ω Impedance
- 18 GHz Maximum interface frequency
Applications
RF Communications, Communications & Networking, Aerospace, Defence, Military, Industrial, Test & Measurement
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (3)
Alternatives for 34_SMA-50-0-1/111_NH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006