Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoG_03130_HT-01
Order Code3485666
Product RangeG Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,219.760 (CNY3,638.3288) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,219.76 (CNY3,638.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoG_03130_HT-01
Order Code3485666
Product RangeG Series
Technical Datasheet
Coaxial Cable TypeG03130HT-01
Conductor Area CSA-
Conductor MaterialCopper
External Diameter5mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product RangeG Series
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
G03130HT-01
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
G Series
Reel Length (Metric)
100m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
5mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6