Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-14
Order Code3786524
Product RangeMinibend Series
Also Known As80337877
Your Part Number
Technical Datasheet
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY763.120 (CNY862.3256) |
| 5+ | CNY724.030 (CNY818.1539) |
| 10+ | CNY684.940 (CNY773.9822) |
| 25+ | CNY642.230 (CNY725.7199) |
| 50+ | CNY625.860 (CNY707.2218) |
| 100+ | CNY613.350 (CNY693.0855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY763.12 (CNY862.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-14
Order Code3786524
Product RangeMinibend Series
Also Known As80337877
Technical Datasheet
Cable Length - Imperial14"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric355.6mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend Series
Technical Specifications
Cable Length - Imperial
14"
Cable Length - Metric
355.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15