Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-4
Order Code3786503
Product RangeMinibend R Series
Also Known As80337585
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.300 (CNY493.019) |
| 5+ | CNY420.580 (CNY475.2554) |
| 10+ | CNY404.850 (CNY457.4805) |
| 25+ | CNY397.840 (CNY449.5592) |
| 50+ | CNY395.900 (CNY447.367) |
| 100+ | CNY393.950 (CNY445.1635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.30 (CNY493.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND R-4
Order Code3786503
Product RangeMinibend R Series
Also Known As80337585
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product RangeMinibend R Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
101.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend R Series
Cable Length - Imperial
4"
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15