Print Page
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.166.500.000
Order Code2848432
Product RangeTWILOCK
Technical Datasheet
Product RangeTWILOCK
Shell Type-
For Use WithHummel M23 Signal Circular Connectors
Connector Body MaterialCopper Alloy Body
Connector Shell SizeM23
Technical Specifications
Product Range
TWILOCK
For Use With
Hummel M23 Signal Circular Connectors
Connector Shell Size
M23
Shell Type
-
Connector Body Material
Copper Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0708