Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part NoLCP21B
Order Code2887521
Product RangeEcoTec-PA Series
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.690 (CNY283.2797) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY250.69 (CNY283.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part NoLCP21B
Order Code2887521
Product RangeEcoTec-PA Series
Technical Datasheet
Thread SizePG21
Cable Diameter Min13mm
Cable Diameter Max18mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 6
Product RangeEcoTec-PA Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thread Size
PG21
Cable Diameter Max
18mm
Gland Colour
Black
Product Range
EcoTec-PA Series
Cable Diameter Min
13mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01896