Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY892.770 (CNY1,008.8301) |
| 5+ | CNY868.020 (CNY980.8626) |
| 10+ | CNY834.620 (CNY943.1206) |
Price for:Each
Minimum: 1
Multiple: 1
CNY892.77 (CNY1,008.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDED006
Order Code3371534
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric500mm
External Width - Metric350mm
External Depth - Metric190mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial19.69"
External Width - Imperial13.78"
External Depth - Imperial7.48"
SVHCNo SVHC (25-Jun-2025)
Product Overview
This wall enclosure is made from UL approved ABS-HB flame retardant plastic to IP65 standard and comes complete with a steel back plate, mounting wall brackets and lockable key.
- Designed to meet protection and combustible standards IP65 and IK08
- Supplied complete with steel back plate
- Made from approved ABS-HB flame retardant plastic
- Comply with the following standards: EN 60439-1, EN 62208, CEI 23-48, CEI 23-49
- Perform within a temperature range of –20° to +85°
- Suitable for use in sea salt air conditions and dry dust environments
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
500mm
External Depth - Metric
190mm
Body Colour
Grey
External Height - Imperial
19.69"
External Depth - Imperial
7.48"
Enclosure Material
ABS
External Width - Metric
350mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
13.78"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.23