Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHYLEC
Manufacturer Part NoFV110/B-F
Order Code1206597
Technical Datasheet
Pitch Spacing17.7mm
No. of Positions3Ways
Wire Size (AWG)22AWG to 8AWG
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current40A
Rated Voltage450V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FV110/B-F is a 3-pole Pluggable Terminal Block with integrated earth bracket. It has glass fibre reinforced polyamide body with zinc-plated steel terminal, M5 zinc-plated steel captive screw and a zinc-plated steel tab insert.
- 3 Tabs per pole
- UL94V-0 Flammability
- 40A Maximum current
Applications
Industrial
Technical Specifications
Pitch Spacing
17.7mm
Wire Size (AWG)
22AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
6mm²
Rated Current
40A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036