Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.720 (CNY15.5036) |
| 10+ | CNY12.940 (CNY14.6222) |
| 100+ | CNY11.690 (CNY13.2097) |
| 250+ | CNY11.160 (CNY12.6108) |
| 500+ | CNY9.880 (CNY11.1644) |
| 1000+ | CNY9.690 (CNY10.9497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.72 (CNY15.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PA244SKIT is a 3-pole chassis/panel-mount Pluggable Terminal Block made up of natural polyamide body with a zinc-plated steel terminal.
- UL94V-2 Flammability
- 16A Maximum current
- -5 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
2.5mm²
Rated Current
25A
Product Range
-
No. of Positions
3Ways
Wire Connection Method
Clamp
Rated Voltage
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate