Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
120 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.600 (CNY6.328) |
| 100+ | CNY4.570 (CNY5.1641) |
| 250+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY3.320 (CNY3.7516) |
| 1000+ | CNY3.120 (CNY3.5256) |
| 2500+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.00 (CNY63.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoPA81
Order Code1206594
Technical Datasheet
For Use WithModular PA 80 Terminal Block
Accessory TypeEnd Plate
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PA81 is an Interlocking End Plate for modular PA80 terminals with zinc-plated steel terminals and natural polyamide body. It features 20A/450V rating and accepts 22 to 12AWG wire range.
- 6.3 x 0.8mm Tab size
- UL94V-2 Flammability rating
- -5 to 110°C Temperature range
Applications
Industrial
Technical Specifications
For Use With
Modular PA 80 Terminal Block
Product Range
-
Accessory Type
End Plate
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003487