Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No44ATM036T-P240
Order Code3798165
Product Range44ATM036T-Pxyz Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.580 (CNY184.8454) |
| 5+ | CNY150.410 (CNY169.9633) |
| 10+ | CNY145.070 (CNY163.9291) |
| 50+ | CNY138.310 (CNY156.2903) |
| 100+ | CNY132.140 (CNY149.3182) |
| 250+ | CNY127.450 (CNY144.0185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.58 (CNY184.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No44ATM036T-P240
Order Code3798165
Product Range44ATM036T-Pxyz Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max36W
Output Voltage - Output 124VDC
Output Current - Output 11.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range44ATM036T-Pxyz Series
Plug TypeIEC 60320 C14
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 44ATM036T-P 36W series desktop power supply for use in medical applications
- Single-phase AC input, single output switching power supply
- Means of protection: 2 X MOPP
- Touch current is less than 100µA
- Regulated output with low ripple noise
- Safety agency requirements and EMI/EMS certified
- Meets DoE Level VI, Energy Star, ErP Stage 2
- IEC C14 connector
- Dimension is 100mm x 50mm x 33mm (L x W x H)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
36W
Output Current - Output 1
1.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
44ATM036T-Pxyz Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23