Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No56YSD30S-1202500
Order Code3798149
Product Range56YSD30S-xy Series
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.150 (CNY148.1995) |
| 5+ | CNY123.220 (CNY139.2386) |
| 10+ | CNY115.280 (CNY130.2664) |
| 50+ | CNY105.340 (CNY119.0342) |
| 100+ | CNY101.320 (CNY114.4916) |
| 250+ | CNY100.180 (CNY113.2034) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.15 (CNY148.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No56YSD30S-1202500
Order Code3798149
Product Range56YSD30S-xy Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range56YSD30S-xy Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 56YSD30S-1202500 from Ideal Power is AC / DC DIN rail power supply rated at 2.5A at 12V. This product is cULus, LVD 60950-1 & EMC EN 55032 compliant and comes in at 120g meaning they are light and compact. They are ideal for applications such as Industrial automation, control equipment and electronic systems as well as many other applications.
- 56YSD30S series 30W DIN rail power supply
- High efficiency, low ripple and noise
- 100% full load burn-in test
- DC voltage output adjustable
- Class II isolation level
- Over load/over voltage/short circuit protection
- Three years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
56YSD30S-xy Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135