Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No59RKPO-UK2400500CD-2
Order Code4220120
Product Range59RKPO-UKxxxxxxxCD-2 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.230 (CNY103.0899) |
| 5+ | CNY83.880 (CNY94.7844) |
| 10+ | CNY80.780 (CNY91.2814) |
| 50+ | CNY74.440 (CNY84.1172) |
| 100+ | CNY72.110 (CNY81.4843) |
| 250+ | CNY70.050 (CNY79.1565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.23 (CNY103.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No59RKPO-UK2400500CD-2
Order Code4220120
Product Range59RKPO-UKxxxxxxxCD-2 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max12W
Output Voltage - Output 124V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range59RKPO-UKxxxxxxxCD-2 Series
Plug TypeUK Type G
SVHCNo SVHC (25-Jun-2025)
Product Overview
A reliable, lugged power supply that delivers built-in over-voltage, over-current and short circuit protection.
- For wet location use, meets Level VI efficiency
- Sealed with epoxy for waterproofing
- Lugged case (4x lugs)
- 2.1x5.5mm DC Plug connector
- Safety standards include EN 61347-1:2015, EN 61347-2-13:2014+A1, EN 62493:2015
- AC cord length: 1.5m
- DC cord length: 2m
- Operating temperature: 0°C to 40°C
- Dimensions (WxHxD): 111x38x53mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
12W
Output Current - Output 1
500mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
59RKPO-UKxxxxxxxCD-2 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3