Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY333.190 (CNY376.5047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.19 (CNY376.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No336-85.BK.IT
Order Code4236159
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric77mm
Overall Length - Metric215mm
Blade Length - Imperial3.03"
Overall Length - Imperial8.46"
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
336-85.BK.IT is an industrial scissor with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large nylon handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Straight, sharp, strong tip
- Sandpaper coating/finishing
- Stainless steel (hardened AISI 420) body material
- Nylon (NY) handle material
- 215mm OAL, 75mm width, 10.5mm height (product dimension)
- 1mm tip width, 0.90mm tip thickness
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
215mm
Overall Length - Imperial
8.46"
Product Range
-
Blade Length - Metric
77mm
Blade Length - Imperial
3.03"
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.093