Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY383.760 (CNY433.6488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.76 (CNY433.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No336-98.BK.W.IT
Order Code4236160
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric103mm
Overall Length - Metric250mm
Blade Length - Imperial4.06"
Overall Length - Imperial9.84"
Handle MaterialTPR (Thermoplastic Rubber)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
336-98.BK.W.IT is an industrial scissor with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Straight, sharp, strong tip
- Sandpaper coating/finishing
- Stainless steel (hardened AISI 420) body material
- Thermoplastic rubber (TPR) handle material
- 250mm OAL, 90mm width, 18mm height (product dimension)
- 1.50mm tip width, 1.20mm tip thickness
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
250mm
Overall Length - Imperial
9.84"
Product Range
-
Blade Length - Metric
103mm
Blade Length - Imperial
4.06"
Handle Material
TPR (Thermoplastic Rubber)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16