Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY12,712.800 (CNY14,365.464) |
Product Information
Product Overview
AM7515MZT1P is a Dino-Lite Edge digital microscope. This is part of the universal range and with its standard working distance and wide magnification range from 70-140x, it is suitable for a wide range of applications. Because of the built-in polarization filter, this model is ideal when working with shiny or reflective objects such as metal, plastic, glass, jewellery, electronics, etc. The AMR function is of particular importance when the measurement functions are frequently used. This is an integrated trough-lens laser projecting a red dot that provides a visual reference point for the positioning and focusing of the target.
- 5 megapixel (2592x1944) resolution, USB 2.0 interface
- 8 Nr. of LED’s, LED on/off switchable, white LED colour
- Metal housing, micro touch, ESD safe, picture, video output
- 30fps video frame rate, measurement, calibration
- IR cut-filter <gt/>650nm infrared filter
- Windows 7, 8, 10 and 11, MacOS 10.14 and up compatibility
- Automatic magnification reading, flexible LED control, aim pointer laser
- 32mm width and height
Contents
Microscope, Carry pouch, Software CD, Calibration target, User manual, N3C-O- open cap, N3C-C- closed cap, N3C-D- diffuser cap, N3C-E- extension cap, N3C-L- long cap, N3C-S-side light cap.
Technical Specifications
70x to 140x
11.9mm
-
Repair, Rework/Assembly of Bulky, Fragile Objects
5 Mega Pixel
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate