Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoE6023 CRBG
Order Code2428979
Also Known As7640144715816
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY532.610 (CNY601.8493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY532.61 (CNY601.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoE6023 CRBG
Order Code2428979
Also Known As7640144715816
Technical Datasheet
Plier StyleSnipe Nose
Overall Length145mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The E6023 CRBG is a smooth long Snipe Nose Pliers for used in electronic assembly and rework, as well as in fine jewellery. A perfect thumb position is achieved by re-shaping the outside of the handle. The bi-component ESD-safe ergonomic handles with a soft comfortable gripping surface provide superior operator comfort. It is made of high quality ball bearing steel.
- Anti-slip rubber surface provides a better grip and a more pleasant feel
- Rounded handle surface for maximum operator comfort
- Dual leaf springs made of stainless steel
- Lap joint with screw, to achieve a high level of strength and precision
- Nut made of hardened alloy steel to resist high cutting load
- Fine-pitched screw for perfect joint adjustment
- Perfect symmetry
- 45 HRC Rockwell hardness
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Snipe Nose
Product Range
-
Overall Length
145mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086