Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoIT48040/100
Order Code3587723
Also Known As7640174710164
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.030 (CNY292.7039) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY259.03 (CNY292.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoIT48040/100
Order Code3587723
Also Known As7640174710164
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size10.5mm x 3mm
Handle Length68mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
68mm
Product Range
-
Swab Tip Size
10.5mm x 3mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029