Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoK3.SA.NE
Order Code1360345
Also Known As7640174710638
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,275.750 (CNY1,441.5975) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,275.75 (CNY1,441.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK3.SA.NE
Order Code1360345
Also Known As7640174710638
Technical Datasheet
No. of Tweezers3
Tweezer Set ContentsESD Tweezers 775, SM103, SM104
Tweezer Body MaterialAnti Magnetic Steel Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The K3.SA.NE is a 3-piece Electronics SMD Tweezers Set offers various points for most application areas.
- Comfortable handling and insertion of SMD components
- Matt, smooth surface which is pleasing to the eye
- Anti-magnetic steel
- Non-reflective black coating
Applications
Industrial
Technical Specifications
No. of Tweezers
3
Tweezer Body Material
Anti Magnetic Steel Body
SVHC
No SVHC (25-Jun-2025)
Tweezer Set Contents
ESD Tweezers 775, SM103, SM104
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052