Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,999.700 (CNY2,259.661) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,999.70 (CNY2,259.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP.NC
Order Code2768683
Product RangeK5HP
Also Known As7640174710430
Technical Datasheet
Kit ContentsHigh Precision Tweezers Set 00, 2A, 3C, 5, 7
Product RangeK5HP
SVHCNo SVHC (04-Feb-2026)
Product Overview
K5HP.NC is a high precision tweezer kit. The superalloy material provides improved performance in severe environments.
- Sandblasted coating/finishing
- Ni-Cr-Mo superalloy (NC) body material
- 7180mm OAL, 105mm width, 16mm height
Contents
1, 2A, 3C, 5 and 7 tweezers.
Technical Specifications
Kit Contents
High Precision Tweezers Set 00, 2A, 3C, 5, 7
SVHC
No SVHC (04-Feb-2026)
Product Range
K5HP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08