Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY652.920 (CNY737.7996) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY652.92 (CNY737.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3385
Order Code4199366
Connector to ConnectorRing Tongue Terminal to Fork / Spade Tongue Terminal
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Jacket ColourGreen
Product Range-
Technical Specifications
Connector to Connector
Ring Tongue Terminal to Fork / Spade Tongue Terminal
Cable Length - Metric
203.2mm
Product Range
-
Cable Length - Imperial
8"
Jacket Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013681