Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No46-319
Order Code4199381
Product RangeThermo-Shrink Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.550 (CNY268.4315) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY237.55 (CNY268.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No46-319
Order Code4199381
Product RangeThermo-Shrink Series
Shrink Ratio2:1
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot Colour-
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeThermo-Shrink Series
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
-
Product Range
Thermo-Shrink Series
I.D. Supplied - Metric
9.5mm
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026309