Print Page
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.020 (CNY167.2626) |
| 5+ | CNY139.840 (CNY158.0192) |
| 10+ | CNY122.940 (CNY138.9222) |
| 25+ | CNY110.400 (CNY124.752) |
| 50+ | CNY103.450 (CNY116.8985) |
| 100+ | CNY97.870 (CNY110.5931) |
| 250+ | CNY92.210 (CNY104.1973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.02 (CNY167.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL2M-M11PG.
Order Code1532747
Product RangeA2 Series
Technical Datasheet
Product RangeA2 Series
Panel Cutout Diameter12mm
Contact ConfigurationSPDT
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current AC Max1A
Contact Voltage VAC110V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
A2 Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
110V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AL2M-M11PG.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005625

