Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoAL6H-P4-G.
Order Code1530019
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.200 (CNY88.366) |
| 5+ | CNY76.640 (CNY86.6032) |
| 10+ | CNY75.080 (CNY84.8404) |
| 20+ | CNY73.520 (CNY83.0776) |
| 50+ | CNY71.950 (CNY81.3035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.20 (CNY88.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoAL6H-P4-G.
Order Code1530019
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If9mA
Luminous Intensity-
IP / NEMA RatingIP40
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Colour
Green
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
24V
Forward Current If
9mA
IP / NEMA Rating
IP40
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for AL6H-P4-G.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392