Print Page
Image is for illustrative purposes only. Please refer to product description.
13,197 In Stock
499 more incoming. You can reserve stock now
13197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.990 (CNY25.9787) |
| 10+ | CNY16.370 (CNY18.4981) |
| 100+ | CNY11.880 (CNY13.4244) |
| 250+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.600 (CNY10.848) |
| 1000+ | CNY9.220 (CNY10.4186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.99 (CNY25.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoBNH30W
Order Code4844932
Technical Datasheet
Wire Connection MethodScrew
Rated Current30A
Rated Voltage600V
No. of Levels1
Product Range-
Technical Specifications
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Rated Current
30A
No. of Levels
1
Technical Docs (1)
Alternatives for BNH30W
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876