Print Page
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.720 (CNY39.2336) |
| 10+ | CNY19.660 (CNY22.2158) |
| 100+ | CNY18.060 (CNY20.4078) |
| 250+ | CNY16.300 (CNY18.419) |
| 500+ | CNY15.310 (CNY17.3003) |
| 1000+ | CNY14.780 (CNY16.7014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.72 (CNY39.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Rated Current
50A
No. of Levels
1
Rated Voltage
600V
Product Range
BN Series
Technical Docs (2)
Alternatives for BNH50W
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123