Print Page
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.150 (CNY209.2195) |
| 5+ | CNY181.450 (CNY205.0385) |
| 10+ | CNY177.750 (CNY200.8575) |
| 20+ | CNY174.050 (CNY196.6765) |
| 50+ | CNY170.340 (CNY192.4842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.15 (CNY209.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- CW series maintenance LED Illuminated unit
- Push-in terminal
- 12VAC/DC rated voltage
- IP40 rated
Technical Specifications
Accessory Type
LED Module
Product Range
CW Series
For Use With
Idec 22mm CW Series Flush Silhouette Push-in Switches & Pilot Lights
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011