Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY482.030 (CNY544.6939) |
| 5+ | CNY472.390 (CNY533.8007) |
| 10+ | CNY462.750 (CNY522.9075) |
| 20+ | CNY453.110 (CNY512.0143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY482.03 (CNY544.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1K-3AE20
Order Code2832817
Product RangeCW Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
Product RangeCW Series
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom300V
Contact Voltage DC Nom-
Angle of Throw45°
Technical Specifications
Switch Operation
-
Product Range
CW Series
Switch Terminals
Screw
Contact Voltage AC Nom
300V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061