Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY412.950 (CNY466.6335) |
| 5+ | CNY404.700 (CNY457.311) |
| 10+ | CNY396.440 (CNY447.9772) |
| 20+ | CNY388.180 (CNY438.6434) |
| 50+ | CNY379.920 (CNY429.3096) |
Product Information
Product Overview
The Flush Silhouette CW series illuminated pushbutton switches from IDEC are flush mount design switches with metallic or black plastic bezel. A short depth behind the panel allows the switches to fit in smaller machines and panels (double contact block: 59.9mm (maintained: 64.6mm), single contact block: 39.9mm (maintained: 44.6mm)). Up to 2 contact blocks can be installed. These pushbuttons are available in various colours and shapes. Contacts block can be removed by two action locking lever with an integrated guard ensuring safety. These switches are approved by UL508 (file number: E68961), CSA 22.2 No.14, EN60947-5-1 and GB14048.5 standards.
- Sleek and stylish switches with 2.5mm thick bezel
- ø22.3mm mounting hole compliant with IEC 60947-5-1
- Maintained/momentary operation facilitated
- 1NO, 1NC, 1NO-1NC, 2NO, 2NC and 2NO-2NC contact configuration
- 2000000/1000000 (momentary), 250000/100000 (maintained) mechanical life(single/double contact block)
- 24V/120V/240V rated operating voltage, up to 10A rated operating current
- 6VAC/DC, 12VAC/DC, 24VAC/DC, 100/120VAC, 200/220VAC, 230/240VAC LED operating voltage
- Maximum contact resistance is 50mohm, 100Mohm minimum (500VDC megger) insulation resistance
- Operating temperature of -25 to 60°C (no freezing)
- IP66, IP67, UL type 4X (used with rubber boot (CW9Z-D11, -D12)) and IP65 degree of protection
Technical Specifications
CW Series
SPST-NO
Round Raised
10A
8A
IP65
Screw
-
22.3mm
Maintained
Red
120V
24V
Panel Mount
Red
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate