Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY287.490 (CNY324.8637) |
| 5+ | CNY260.860 (CNY294.7718) |
| 10+ | CNY234.220 (CNY264.6686) |
| 20+ | CNY229.540 (CNY259.3802) |
| 50+ | CNY224.000 (CNY253.120) |
Price for:Each
Minimum: 1
Multiple: 1
CNY287.49 (CNY324.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
CW
Operating Voltage
24V
Forward Current If
16.5mA
IP / NEMA Rating
IP65, IP66, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027