Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.250 (CNY297.4725) |
| 5+ | CNY238.450 (CNY269.4485) |
| 10+ | CNY213.640 (CNY241.4132) |
| 20+ | CNY209.370 (CNY236.5881) |
| 50+ | CNY205.000 (CNY231.650) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.25 (CNY297.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
CW
Operating Voltage
240VAC
Forward Current If
18mA
IP / NEMA Rating
IP65, IP66, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027