Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY568.260 (CNY642.1338) |
| 5+ | CNY556.900 (CNY629.297) |
| 10+ | CNY545.530 (CNY616.4489) |
| 20+ | CNY534.170 (CNY603.6121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY568.26 (CNY642.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW4K-21BE20
Order Code2832818
Product RangeCW Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
Product RangeCW Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom300V
Contact Voltage DC Nom-
Angle of Throw45°
Technical Specifications
Switch Operation
-
Product Range
CW Series
Switch Terminals
Screw
Contact Voltage AC Nom
300V
Angle of Throw
45°
Contact Configuration
DPST-NO
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061