Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFB1T-000Z
Order Code3765850
Product RangeFBxT-000Z Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY154.250 (CNY174.3025) |
| 5+ | CNY150.070 (CNY169.5791) |
| 10+ | CNY145.880 (CNY164.8444) |
| 20+ | CNY143.480 (CNY162.1324) |
| 50+ | CNY141.070 (CNY159.4091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.25 (CNY174.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB1T-000Z
Order Code3765850
Product RangeFBxT-000Z Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes-
Cutout Diameter-
Cover / Base ColourBeige
External Height - Metric76mm
External Width - Metric76mm
External Depth - Metric59.5mm
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial2.99"
External Width - Imperial2.99"
External Depth - Imperial2.34"
Product RangeFBxT-000Z Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FB1T-000Z from IDEC is a 76mm x 76mm x 59.5mm control station enclosure.
- Suitable for the IDEC's YW, CW, HW, TW and XW range of switches and pilot lights.
- Protection Degree: IP65
- 2 Cable knockouts
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
-
External Height - Metric
76mm
External Depth - Metric
59.5mm
NEMA Rating
NEMA 4X
External Width - Imperial
2.99"
Product Range
FBxT-000Z Series
No. of Switch Holes
-
Cover / Base Colour
Beige
External Width - Metric
76mm
IP Rating
IP65
External Height - Imperial
2.99"
External Depth - Imperial
2.34"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.447967