Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFB3T-000Z
Order Code3765852
Product RangeFBxT-000Z Series
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.080 (CNY362.8204) |
| 5+ | CNY308.270 (CNY348.3451) |
| 10+ | CNY295.410 (CNY333.8133) |
| 20+ | CNY289.510 (CNY327.1463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.08 (CNY362.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB3T-000Z
Order Code3765852
Product RangeFBxT-000Z Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes-
Cutout Diameter-
Cover / Base ColourBeige
External Height - Metric200mm
External Width - Metric76mm
External Depth - Metric59.5mm
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial7.87"
External Width - Imperial2.99"
External Depth - Imperial2.34"
Product RangeFBxT-000Z Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Suitable for the IDEC's YW, CW, HW, TW and XW range of switches and pilot lights.
- Protection Degree: IP65
- 2 Cable knockouts
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
-
External Height - Metric
200mm
External Depth - Metric
59.5mm
NEMA Rating
NEMA 4X
External Width - Imperial
2.99"
Product Range
FBxT-000Z Series
No. of Switch Holes
-
Cover / Base Colour
Beige
External Width - Metric
76mm
IP Rating
IP65
External Height - Imperial
7.87"
External Depth - Imperial
2.34"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243