Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFB3W-311Z
Order Code3765858
Product RangeFB3W Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY378.680 (CNY427.9084) |
| 5+ | CNY337.760 (CNY381.6688) |
| 10+ | CNY317.560 (CNY358.8428) |
| 20+ | CNY311.210 (CNY351.6673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY378.68 (CNY427.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB3W-311Z
Order Code3765858
Product RangeFB3W Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColourBeige
External Height - Metric200mm
External Width - Metric76mm
External Depth - Metric59.7mm
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial8"
External Width - Imperial3"
External Depth - Imperial2.35"
Product RangeFB3W Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Suitable for the IDEC's YW, CW, HW, TW and XW range of switches and pilot lights
- Protection Degree: IP65
- 2 Cable knockouts
- 22mm knockout holes
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
200mm
External Depth - Metric
59.7mm
NEMA Rating
NEMA 4X
External Width - Imperial
3"
Product Range
FB3W Series
No. of Switch Holes
3Holes
Cover / Base Colour
Beige
External Width - Metric
76mm
IP Rating
IP65
External Height - Imperial
8"
External Depth - Imperial
2.35"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243