Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoFB3W-413Z
Order Code3765859
Product RangeFB3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.910 (CNY388.6183) |
| 5+ | CNY330.170 (CNY373.0921) |
| 10+ | CNY316.390 (CNY357.5207) |
| 20+ | CNY310.070 (CNY350.3791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.91 (CNY388.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB3W-413Z
Order Code3765859
Product RangeFB3W Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColourBeige
External Height - Metric200mm
External Width - Metric76mm
External Depth - Metric59.7mm
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial8"
External Width - Imperial3"
External Depth - Imperial2.35"
Product RangeFB3W Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Suitable for the IDEC's YW, CW, HW, TW and XW range of switches and pilot lights
- Protection Degree: IP65
- 2 Cable knockouts
- 22mm knockout holes
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
200mm
External Depth - Metric
59.7mm
NEMA Rating
NEMA 4X
External Width - Imperial
3"
Product Range
FB3W Series
No. of Switch Holes
4Holes
Cover / Base Colour
Beige
External Width - Metric
76mm
IP Rating
IP65
External Height - Imperial
8"
External Depth - Imperial
2.35"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.243
