Print Page
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY402.980 (CNY455.3674) |
| 5+ | CNY382.820 (CNY432.5866) |
| 10+ | CNY362.730 (CNY409.8849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY402.98 (CNY455.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1F-2P11Q4G
Order Code3679176
Product RangeHW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Contact Current AC Max10A
Product RangeHW Series
IlluminationIlluminated
Contact Current DC Max10A
Technical Specifications
No. of Switch Positions
2 Position
Contact Current AC Max
10A
Illumination
Illuminated
No. of Poles
2 Pole
Product Range
HW Series
Contact Current DC Max
10A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054341