Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY317.620 (CNY358.9106) |
5+ | CNY312.350 (CNY352.9555) |
10+ | CNY307.080 (CNY347.0004) |
20+ | CNY300.940 (CNY340.0622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY317.62 (CNY358.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1L-M1P10Q4PW
Order Code3679186
Technical Datasheet
Actuator / Cap Colour-
Contact Current DC Max10A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsPush In
Illumination ColourWhite
Panel Cutout (H x W)-
Technical Specifications
Actuator / Cap Colour
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
White
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Push In
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144