Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.020 (CNY167.2626) |
| 5+ | CNY132.720 (CNY149.9736) |
| 10+ | CNY117.420 (CNY132.6846) |
| 20+ | CNY115.080 (CNY130.0404) |
| 50+ | CNY112.730 (CNY127.3849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.02 (CNY167.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The LB1P-1T04G is a green panel-mount LED Pilot Light with black bezel and flush lens. It offers removable contact mounting and solder/tab termination.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
LB
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011294