Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY219.740 (CNY248.3062) | 
| 5+ | CNY198.460 (CNY224.2598) | 
| 10+ | CNY177.180 (CNY200.2134) | 
| 20+ | CNY173.640 (CNY196.2132) | 
| 50+ | CNY170.100 (CNY192.213) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY219.74 (CNY248.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
LB
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP65
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02