Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.010 (CNY287.0313) |
| 5+ | CNY248.930 (CNY281.2909) |
| 10+ | CNY243.850 (CNY275.5505) |
| 20+ | CNY238.770 (CNY269.8101) |
| 50+ | CNY233.690 (CNY264.0697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.01 (CNY287.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7B-M1T5B
Order Code3103515
Technical Datasheet
Panel Cutout Diameter-
Contact ConfigurationSPDT
Pushbutton Actuator StyleSquare Flush
Actuator / Cap ColourBlack
Contact Current AC Max5A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)22.5mm x 22.5mm
Technical Specifications
Panel Cutout Diameter
-
Pushbutton Actuator Style
Square Flush
Contact Current AC Max
5A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Contact Configuration
SPDT
Actuator / Cap Colour
Black
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
22.5mm x 22.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016299