Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLBW7MK-3ST2A
Order Code3103554
Product RangeLBW Series
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY557.620 (CNY630.1106) |
| 5+ | CNY546.470 (CNY617.5111) |
| 10+ | CNY535.320 (CNY604.9116) |
Price for:Each
Minimum: 1
Multiple: 1
CNY557.62 (CNY630.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLBW7MK-3ST2A
Order Code3103554
Product RangeLBW Series
Technical Datasheet
Contact ConfigurationDPDT
Product RangeLBW Series
Contact Current Max100mA
Contact Voltage AC Nom125V
Contact Voltage DC Nom30V
Angle of Throw45°
Technical Specifications
Contact Configuration
DPDT
Contact Current Max
100mA
Contact Voltage DC Nom
30V
Product Range
LBW Series
Contact Voltage AC Nom
125V
Angle of Throw
45°
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029877